
1/6
Indoor thermostat
Flush mount
71 mm
71 mm
IP40
(W x H x D) 71 x 71 x 46 mm
On/Off
9010
2-wire
46 mm
Flush mounted (plaster)
White
71 mm
On/Off
71 mm
46 mm
9010
2-wire
FALSE
230 V AC
Normally open contact (NO)
5-30 °C
Turn
FALSE
IP40
Other
I
0.2 W
FALSE
2
FALSE
FALSE
FALSE
FALSE
230 V
FALSE
PI
FALSE
1
FALSE
FALSE
TRUE
10 A
1-1 K
FALSE
None
FALSE
FALSE
Datasheet 3819722 Theben 7410300 RAMSES 741 S Indoor thermostat Flush mount On/Off 1 pc(s)
User & Safety Instructions 3819722 Theben 7410300 RAMSES 741 S Indoor thermostat Flush mount On/Off 1 pc(s)
Information 3819722 Theben 7410300 RAMSES 741 S Indoor thermostat Flush mount On/Off 1 pc(s)