• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 9070754 Bracket White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bracket

Factory colour

White

Length

90 cm

Width

90 cm

Height

20 cm

Dim

(L x W x H) 90 x 90 x 20 cm

Weight

0.008 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3358054 Theben 9070754 Bracket White

User & Safety Instructions

User & Safety Instructions 3358054 Theben 9070754 Bracket White

Description

Balancing frame for Busch-Jaeger Reflex SI, balancing frame included in delivery, button cover

This text is machine translated.