• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 9070788 Cover White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Factory colour

White

Length

90 cm

Width

90 mm

Height

90 mm

Dim

(L x W x H) 90 cm x 90 mm x 90 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3357874 Theben 9070788 Cover White

User & Safety Instructions

User & Safety Instructions 3357874 Theben 9070788 Cover White