• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 2089520 Occupancy sensor theRonda S360 KNX UP WH

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Occupancy sensor

Series

KNX

Used at

Indoors

Data transfer (Smart Home)

Wired

Channels

2

Mounting type

Flush mount

Hub

Not required, optional for remote access

Features

Dimmer function

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3359762 Theben KNX 2089520 Occupancy sensor theRonda S360 KNX UP WH

User & Safety Instructions

User & Safety Instructions 3359762 Theben KNX 2089520 Occupancy sensor theRonda S360 KNX UP WH

User & Safety Instructions 3359762 Theben KNX 2089520 Occupancy sensor theRonda S360 KNX UP WH

Description

KNX presence detectors for ceiling mounting, KNX interface, detection range 4 m (for seated persons), 8 m (for persons walking) at 3 m mounting height, mounting height up to 4 m, 2 channels Light with light measurement or without brightness influence, 2 channels Presence (individually configurable), self-learning follow-up time, short-time presence, manual override, constant light control with orientation light (stand-by function), Dimmable lighting in switching mode with orientation light (stand-by functionality), brightness set-point adjustable in lux via parameters, object or remote control, teach-in function, scene function, remote control, Light measurement 10-3000 Lux, simple adjustment of the light measurement, adjustable sensitivity, protection class IP 54, white housing

This text is machine translated.

What kind of KNX are you looking for?