• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 4940210 Actuator RM 4 I KNX

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Actuator

Series

KNX

Max. switching capacity

2600 W

3680 W

Data transfer (Smart Home)

Wired

Channels

4

Mounting type

DIN rail

Width

82 cm

Height

102 cm

Depth

76 cm

Dim

(W x H x D) 82 x 102 x 76 cm

Hub

Not required, optional for remote access

n.rel.

Weight

0.236 kg

DRA (DIN-rail adapter)

16 A

1.3 W

110-230 V

TRUE

FALSE

FALSE

TRUE

4

FALSE

IP20

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3357820 Theben KNX 4940210 Actuator RM 4 I KNX

User & Safety Instructions

User & Safety Instructions 3357820 Theben KNX 4940210 Actuator RM 4 I KNX

Description

KNX switching actuator 4-fold C-load with relay outputs for 4 switching channels, modular enclosure, width 4 TE, LED switching status indicator per channel, hand switch with status display (even without bus voltage), connections, type of contact (NC/NO) and participation in central commands such as continuous on, continuous off, central switching and scene save/recall, switching functions: On/off, pulse, on/off delay, staircase light with warning according to DIN 18015-2, logical connections: lock, AND, release, OR, Feedback object for each channel, central objects with and without priority, call up and save scenes (object), scene object for each channel

This text is machine translated.

What kind of KNX are you looking for?