• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 4940223 Actuator RM 4 U KNX

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Actuator

Series

KNX

Max. switching capacity

2000 W

3680 W

Data transfer (Smart Home)

Wired

Channels

4

Hub

Not required, optional for remote access

n.rel.

Weight

0.228 kg

DRA (DIN-rail adapter)

16 A

0.5 W

110-230 V

TRUE

FALSE

FALSE

TRUE

4

FALSE

IP20

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3357826 Theben KNX 4940223 Actuator RM 4 U KNX

User & Safety Instructions

User & Safety Instructions 3357826 Theben KNX 4940223 Actuator RM 4 U KNX

Description

KNX switching actuator with relay outputs for 4 switching channels, series-mounted housing width 4 TE, LED switching status indicator for each channel, hand switch with status display (even without bus voltage), connections, type of contact (NC/NO) and participation in central commands such as continuous on, continuous off, central switching and scene save/recall, switching functions: On/off, pulse, on/off delay, staircase light with warning according to DIN 18015-2, logical connections: lock, AND, release, OR. Feedback object for each channel, central objects with and without priority, call up and save scenes (object), scene object for each channel

This text is machine translated.

What kind of KNX are you looking for?