• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 4969232 Pushbutton iON 102 KNX

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton

Series

KNX

Data transfer (Smart Home)

Wired

Factory colour

White

Hub

Not required, optional for remote access

n.rel.

Weight

0.14

Features

Dimmer function

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358029 Theben KNX 4969232 Pushbutton iON 102 KNX

User & Safety Instructions

User & Safety Instructions 3358029 Theben KNX 4969232 Pushbutton iON 102 KNX

User & Safety Instructions 3358029 Theben KNX 4969232 Pushbutton iON 102 KNX

Description

KNX push-button sensor with 2 buttons and 2 status LEDs with integrated temperature sensor, safe start-up and communication through support of KNX Data Secure, control of the functions switching, dimming, blinds, value generator, mode of operation, Scene, color control, sequence, up to 3 different telegrams per key, sending different telegrams with short, long or double click, multi-colored status LEDs with adjustable colors for each LED separately, response of each status LED adjustable: static, flashing or pulsating, brightness of each status LED can be set individually via object or parameters, Automatic brightness control of the status LEDs, depending on the ambient brightness, integrated temperature sensor for visualization and temperature control using heating actuators, function monitoring via object (signal of disassembly), mounting of two ion touch sensors on standard double socket with accessory 9070822 possible, transparent cover for individual labeling contained in the delivery

This text is machine translated.

What kind of KNX are you looking for?