• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 4969268 Control unit iON 108 KNX SR

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control unit

Series

KNX

Transfer Standard (Smart Home)

Bluetooth

Data transfer (Smart Home)

Wired

Frequency

2.4 GHz

Hub

Not required, optional for remote access

Features

Dimmer function

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358295 Theben KNX 4969268 Control unit iON 108 KNX SR

User & Safety Instructions

User & Safety Instructions 3358295 Theben KNX 4969268 Control unit iON 108 KNX SR

User & Safety Instructions 3358295 Theben KNX 4969268 Control unit iON 108 KNX SR

Description

KNX room controller with integrated bus coupler, safe start-up and communication through support of KNX Data Secure, access to the room controller via Bluetooth and operation with iONplay APP, LC display for displaying functions, icons and values, integrated temperature control for controlling the operating mode, temperature and fan level, 20 freely programmable functions, Free allocation of icons to the functions (40 icons for selection), control of the functions switching, dimming, blinds, value generators, operating mode, Scene, color control, sequence, display brightness can be set individually via object or parameters, automatic brightness control of the display depending upon the ambient brightness, function monitoring via object (signaling a dismantling), mounting of two ion touch sensors on standard double box with accessories possible, color silver

This text is machine translated.

What kind of KNX are you looking for?