• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben LUNA 110 EL Twilight switch 1 pc(s) 240 V AC 1 change-over

1/2
Product type
Twilight switch
Min. operating voltage
220 V AC
Max. operating voltage
240 V AC
Type
LUNA 110 EL
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated frequency: 50/60 Hz
  • Setting range for brightness: 2 to 50000 lx
  • Width in the division units: 2
  • Incandescent/halogen lamp load: 3600 W
  • Compact fluorescent lamps 270 W
Product type

Twilight switch

Type

LUNA 110 EL

Content

1 pc(s)

Operating voltage

240 V AC

Min. operating voltage

220 V AC

Max. operating voltage

240 V AC

Operating voltage

220 - 240 V AC

Contact type

1 change-over

Switching current (max.)

16 A

Mounting type

DIN rail

IP20

Min. temperature

-30 °C

Max. temperature

+55 °C

Length

76.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2158220 Theben LUNA 110 EL Twilight switch 1 pc(s) 240 V AC 1 change-over

User & Safety Instructions

User & Safety Instructions 2158220 Theben LUNA 110 EL Twilight switch 1 pc(s) 240 V AC 1 change-over

Description

Range installation twilight switch, width 2 TE, separate built-in light sensor (IP65), 1.5 m connecting cable, 5 Brightness areas, test button, ON/OFF permanent, immediately. LED display, Duo Fix-Steckklemmen, test button, zero-voltage switching

This text is machine translated.