• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben SUL 181 d 24V DIN rail mount timer 12 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Automatic summer/winter time changeover: No
  • Width in the division units: 3
  • Nominal Switching power at 250 V AC: 16 A
  • Frequency of the power supply: 50 Hz
  • Type of voltage supply: AC/DC
  • Contact Type: changer
  • Protection class: IP20
  • Installation type: DIN rail
Product type

DIN rail mount timer

Operating voltage

12 V

Channels

1-channel

Type

SUL 181 d 24V

Manufacturer part #

1814011

Dim

(L x W x H) 60 x 52.5 x 90 mm

Width

52.5 mm

Height

90 mm

Length

60 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2158590 Theben SUL 181 d 24V DIN rail mount timer 12 V

User & Safety Instructions

User & Safety Instructions 2158590 Theben SUL 181 d 24V DIN rail mount timer 12 V

Description

Range installation time switch with 200 hour power reserve, 24 hour program, operating voltage 12/24 V UC, shortest switching time 15 min., clock for time display and 12h/24h detection, time correction in and counter-clockwise possible, Circuit selection, and hand switch with 3 positions: continuous-ON/AUTO/continuous-OFF, switching state display, DuoFix spring-plug terminals for each 2 conductor

This text is machine translated.

More interesting products

(*All information is plus legal VAT)