• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theo Klein 7276 PoS terminal and Smart watch | Interactive toys with light, sound and contactless payment function | Toy

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Theo Klein 7276 PoS terminal and Smart watch | Interactive toys with light, sound and contactless payment function | Toys for children 3 years and older

  • The PoS terminal with Smart watch brings modern shopping fun to the children's room
  • PoS terminal with credit card slot, contactless payment and realistic light and sound effects
  • Smart watch with backlit display and color-changing light, rotary button, 9 light and sound functions as well as a size-adjustable strap
  • Promotes fantasy, motor skills and everyday competencies through interactive role-playing games
  • Dimensions: 21 cm x 16.5 cm x 5 cm | Suitable for children 3 years and above | Required batteries: 3x R03-AAA and 3x LR44 - Not included

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450703 Theo Klein 7276 PoS terminal and Smart watch | Interactive toys with light, sound and contactless payment function | Toy

Description

'Discover modern technology in a playful way with the PoS terminal and the Smart watch by Theo Klein! This interactive set offers everything, WAS children need for exciting shopping scenarios. The PoS terminal has a credit card slot with sound and a contactless payment function, which can be activated by the accompanying credit card or Smart watch. The Smart watch boasts a backlit display, color-changing light and 9 different light and sound effects. Thanks to the rotating button and the adjustable strap it can be adjusted perfectly. The set is supplemented by visiting cards and a credit card - Ideal for realistic role-playing games!

PoS terminal and Smart watch
The set contains a PoS terminal, an Smart watch with interactive functions, a credit card with contactless payment as well as three voucher cards - perfect for small sellers.

- Dimensions: 21 cm x 16.5 cm x 5 cm
- Suitable for children aged 3 years and above
- Required batteries: 3x R03-AAA and 3x LR44 - Not included

This text is machine translated.

System requirements

  • Required batteries: 3x R03-AAA and 3x LR44 - Not included in delivery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.