• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theo Klein 7929 sewing machine for children I Safe and easy I 2 speeds, upper and lower thread I Toys for children 8 yea

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Theo Klein 7929 sewing machine for children I Safe and easy I 2 speeds, upper and lower thread I Toys for children 8 years and older

  • The children's sewing machine is simple and easy to use, but still perfectly equipped
  • The pretty fashion toy works with 2 speed levels, upper and lower thread, has a retractable twine roll holder, a spare sewing needle, light and much more
  • Sewn can be done with batteries and foot pedal, but also with the practical hand wheel - and that always safely, because the transparent protection around the needle protects the fingers of the young fashion fans
  • With the sewing machine, children become creative, they learn patience and a basic understanding of sewing and manual work
  • Suitable for children above 8 years I Batteries 4 x R6-AA - Not included

Technical specifications

Product type

Kids sewing machine

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450704 Theo Klein 7929 sewing machine for children I Safe and easy I 2 speeds, upper and lower thread I Toys for children 8 yea

Description

The Theo Klein children's sewing machine is safe: A transparent safety guard prevents the child fingers from coming into contact with the needle when they are quick-acting, at 2 speed levels, with upper and lower threads, fabrics. In addition to safety, the machine also focuses on skill and creativity - and helps with the implementation of many ideas by small fashion fans. They can work with battery and foot pedal, but can also control slowly and precisely with the hand wheel. Many things are possible with creativity, imagination and patience - and in addition to motor skills also trains the sense of one's own style.

Kids sewing machine

The functional toy sewing machine is simple and easy to operate and equipped in such a way that children aged 8 years and over can implement sewing projects. It has a transparent safety protection for the needle, works with 2 speed levels, upper and lower thread, has a retractable twine roll holder, a spare sewing needle, light, a superstring clamp and much more. Sewn can be done with batteries and foot pedal, but also with the practical hand wheel.

- Suitable for children aged 8 years and above
- Dimensions: 21 cm x 10 cm x 22.5 cm
- Required batteries: 4 x R6-AA - Not included

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.