• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theo Klein THEO KLEIN - Kaufladen Selbstbedienungskassenstation mit Licht und Sound 7265

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Theo Klein 7265 self-service cash I scanner with light & sound I display for 3 topics I shopping basket, play money, etc. I toys for children aged 3 and over

  • The battery-operated express cash box for the children's room makes small supermarket fans happy
  • With a switch the station can be switched on and off and with backlit display and three exchangeable films can be converted in a hardware store, in a restaurant or classical supermarket
  • Apart from scanners with light and sound and a keyboard with sound function, they are also really cool: A lot of money games, a shopping basket and miniature boxes, with which every purchase becomes an experience
  • This modern POS station invites for amusing role-playing games, which promote fantasy and communication skills
  • Dimensions: 24.4 cm x 21.7 cm x 22.2 cm I Suitable for children from 3 years I Required batteries: 2 x R03-AAA - Not included in delivery

Technical specifications

UKCA

yes

Product type

Self-service checkout

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450701 Theo Klein THEO KLEIN - Kaufladen Selbstbedienungskassenstation mit Licht und Sound 7265

Description

Thus the kids shop becomes a modern supermarket - upon request also like a tree market or restaurant! Simply equip the POS station with the appropriate display, switch on and you're ready to go: The customer gets everything out of the shelf, WAS desires your heart, puts it in the basket and goes to the checkout. Here, the goods are typed in acoustically via the keyboard or scanned with a typical beep. If Theo-small packaging is located underneath, the scanner detects its code and the checkout process is even more specific. The money to pay everything is already there. Once the card is finely counted, it can be put or removed from the cash register. And when the game is over, it's easy to close checkout, switch off and look forward to the next shopping experience.

Self-service cash station with light and sound

Express POS systems are becoming more and more popular in supermarkets - even in the children's shops at home! This cash station has a battery operated ON/OFF switch, a backlit display with three interchangeable films for the topics of supermarket, DIY store and restaurant. The modern POS system includes a backlit keyboard with sound effects. The scanner beeps at the push of a button and is compatible with the small shopper APP (easy download and access via displayed QR code). The money compartment can be locked using a key (provided) and has a cash slot for notes and coins. The mechanical coin-issue works at the push of a button. So that the little ones can start immediately with the supermarket game, there is a shopping basket that can be played on both sides, a presentation area also six different miniature boxes (compatible with small shopper APP), three voucher cards, a bank card as well as coins ( 5 x 10 cent, 3 x 2 cent, 2 x 5 cent and 2 x 1 cent) and notes ( 2 x 5, 2 x 10, 2 x 20, 2 x 50, 2 x 100, 2 x 200, 2 x 500 Euro).

- Dimensions: 24.4 cm x 21.7 cm x 22.2 cm
- Suitable for children aged 3 years and above
- Required batteries: 2 x R03-AAA - Not included

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.96*