• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake CA-1S4-00M1WN-00 Midi tower PC casing Black 3 built-in LED fans, LC compatibility, Window, Suitable for DIY

1/28
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Divider 370 TG ARGB black

  • ATX, M-ATX, MINI ITX3x 120mm fans1 x TG side parts (4mm)VGA length limitation 300 mmAIO/DIY LCS support for up to 360mm radiator491 x 220.3 x 469.1 mm

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

USB A (USB 3.2 1st gen)

Microphone (3.5 mm jack)

Audio 5.1 (3.5 mm jack)

6.4 cm (2.5") internal slots

2

8.9 cm (3.5") internal slots

2

Width

469.1 mm

Height

491 mm

Depth

220.3 mm

Weight

7440 g

Form factor

ATX

E-ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

Wireless charging

No

Dim

(W x H x D) 469.1 x 491 x 220.3 mm

Features

3 built-in LED fans

LC compatibility

Window

Suitable for DIY water coolers

Suitable for AIO water coolers

Keyboard layout

German, QWERTZ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626608 Thermaltake CA-1S4-00M1WN-00 Midi tower PC casing Black 3 built-in LED fans, LC compatibility, Window, Suitable for DIY

Description

Thermaltake has developed a brand new housing series, which contains elegant side parts and a powerful air flow performance and combines all the functions in the divider series.The modern design of the left side wall of the Divider 370 TG ARGB gives the housing a unique appearance and at the same time offers an excellent view of the interior. With three pre-installed ARGB PWM-fans you can improve the cooling power with extraordinary, adjustable lighting. The Divider 370 TG ARGB mid-tower housing is the next-generation gaming PC casing for normal users, enthusiasts and gamers and is thus offering them an unequaled satisfaction.

This text is machine translated.

Hints

ATX, M-ATX, MINI ITX

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)