
Highlights & Details
H570 TG 8GB snow white
- E-ATX, ATX, M-ATX, MINI ITX1x TG side part (4mm)Power supply coverAIO/DIY LCS support for up to 360mm radiatorVGA limitation 375mm487 x 216 x 463.6 mm
Technical specifications
- Product type
PC casing
- Case type
Midi tower
- Factory colour
White
- Interfaces (front)
Audio 5.1 (3.5 mm jack)
USB A (USB 3.0)
- 6.4 cm (2.5") internal slots
4
- 8.9 cm (3.5") internal slots
2
- Width
463.6 mm
- Height
487 mm
- Depth
216 mm
- Weight
7500 g
- Form factor
ATX
E-ATX
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
2 x
- Wireless charging
No
- Dim
(W x H x D) 463.6 x 487 x 216 mm
- Features
3 built-in LED fans
LC compatibility
Window
Suitable for DIY water coolers
Suitable for AIO water coolers
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2626579 Thermaltake CA-1T9-00M6WN-01 Midi tower PC casing White 3 built-in LED fans, LC compatibility, Window, Suitable for DIY
Description
This text is machine translated.
Hints
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































