
Highlights & Details
Thermaltake CA-1W1-00M1WN-01 Midi tower PC casing
- E-ATX, ATX, M-ATX, MINI ITX3 x 120 mm fan2 different front panels1 x TG side parts (4mm)350 mm VGA length limit with radiator, 380mm without radiatorAIO/DIY LCS support for up to 360mm radiator485 x 225 x 464.2 mm
Technical specifications
- Product type
PC casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
USB A (USB 3.2 1st gen)
Microphone (3.5 mm jack)
Audio 5.1 (3.5 mm jack)
- 6.4 cm (2.5") internal slots
2
- 8.9 cm (3.5") internal slots
2
- Width
464.2 mm
- Height
485 mm
- Depth
225 mm
- Weight
8210 g
- Form factor
ATX
E-ATX
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
2 x
- Wireless charging
No
- Dim
(W x H x D) 464.2 x 485 x 225 mm
- Features
3 built-in LED fans
LC compatibility
Window
Suitable for DIY water coolers
Suitable for AIO water coolers
- Keyboard layout
German, QWERTZ
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2626592 Thermaltake CA-1W1-00M1WN-01 Midi tower PC casing Black 3 built-in LED fans, LC compatibility, Window, Suitable for DIY
Description
This text is machine translated.
Hints
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































