• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake CA-1W2-00M1WN-01 Midi tower PC casing Black 3 built-in LED fans, LC compatibility, Window, Suitable for DIY

1/15
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake CA-1W2-00M1WN-01 Midi tower PC casing

  • E-ATX, ATX, M-ATX, MINI ITX3 x 120 mm fan2 different front panels1 x TG side parts (4mm)350 mm VGA length limit with radiator, 380mm without radiatorAIO/DIY LCS support for up to 360mm radiator485 x 225 x 464.2 mm

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

USB A (USB 3.2 1st gen)

Microphone (3.5 mm jack)

Audio 5.1 (3.5 mm jack)

6.4 cm (2.5") internal slots

2

8.9 cm (3.5") internal slots

2

Width

468.2 mm

Height

485 mm

Depth

225 mm

Weight

8270 g

Form factor

ATX

E-ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

Wireless charging

No

Dim

(W x H x D) 468.2 x 485 x 225 mm

Features

3 built-in LED fans

LC compatibility

Window

Suitable for DIY water coolers

Suitable for AIO water coolers

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626593 Thermaltake CA-1W2-00M1WN-01 Midi tower PC casing Black 3 built-in LED fans, LC compatibility, Window, Suitable for DIY

Description

The Versa T27 TG ARGB Mid Tower chassis is an Airflow-optimized casing, which will love PC-makers, who are looking for an ATX-casing, which can offer the system a massive air flow. It comes with three preinstalled 120 mm 5 V ARGB front fans that can be controlled via the motherboard synchronization software or the RGB button on the top of the I/O port. Other excellent features include a 4 mm thick hardened glass panel and a continuous power supply cover for an extraordinary total power. The Versa T27 Tempered Glass ARGB Mid Tower Chassis is an outstanding and affordable PC case for any user.

This text is machine translated.

Hints

E-ATX, ATX, M-ATX, MINI ITX

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)