
Highlights & Details
Thermaltake CA-1X5-00M6WN-00 Midi tower Game console casing
- E-ATX mid TowerFour pre-installed CT140 ARGB fansSupport for AIO water cooling or up to 7x 140mm fansExclusive LCD panel sold separately
Technical specifications
- Product type
Game console casing
- Case type
Midi tower
- Factory colour
White
- Interfaces (front)
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
- 6.4 cm (2.5") internal slots
8
- 8.9 cm (3.5") internal slots
5
- Width
245 mm
- Height
525 mm
- Depth
507.7 mm
- Weight
10.5 kg
- Form factor
E-ATX
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 245 x 525 x 507.7 mm
- Features
4 built-in LED fans
Window
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2799617 Thermaltake CA-1X5-00M6WN-00 Midi tower Game console casing White 4 built-in LED fans, Window
Description
This text is machine translated.
Scope of delivery
- Additional GPU holder
Hints
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































