
Technical specifications
- Product type
Game console casing
- Case type
Midi tower
- Factory colour
White
- Interfaces (front)
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
- 6.4 cm (2.5") internal slots
2
- 8.9 cm (3.5") internal slots
1
- Features
Lateral vision panel
USB-A
- Width
245 mm
- Height
475 mm
- Depth
463 mm
- Weight
7.8 kg
- Form factor
ATX
E-ATX
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 245 x 475 x 463 mm
- Features
Window
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045773 Thermaltake Ceres 330 TG Midi tower Game console casing White Window
Description
Scope of delivery
- Thermaltake Ceres 330 TG game casing
- This text is machine translated.
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































