• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake CTE E600 MX Midi tower Game console casing Black Window

1/39
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Game console casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

Headphone jack (3.5 mm)

Microphone (3.5 mm jack)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 2nd gen)

6.4 cm (2.5") internal slots

2

8.9 cm (3.5") internal slots

2

Features

Lateral vision panel

USB-A

Width

270 mm

Height

558.5 mm

Depth

513 mm

Weight

16 kg

Form factor

ATX

E-ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 270 x 558.5 x 513 mm

Features

Window

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045770 Thermaltake CTE E600 MX Midi tower Game console casing Black Window

Description

The CTE E600 MX is a new member of the CTE series, a mid-tower housing with two chambers, which takes over Thermaltake's innovative CTE form factor design and focuses on delivering high thermal performance for critical components. The CTE E600 MX has a three-way GPU installation option and a interchangeable dual front panel design that gives users maximum flexibility in customizing their setup.

Where flexibility meets performance
The CTE E600 MX is a new member of the CTE series, a mid-tower housing with two chambers, which takes over Thermaltake's innovative CTE form factor design and focuses on delivering high thermal performance for critical components. The CTE E600 MX features a three-way GPU installation option (included with a 400 mm riser cable) and a dual front panel interchangeable design that gives users maximum flexibility in customizing their setup. In addition, the CTE E600 MX offers outstanding support for cooling solutions: Up to a 420 mm AIO radiator can be mounted at the front, rear and M/B side, and up to fourteen 120 mm fans or twelve 140 mm fans can be installed in the housing. With its aesthetics and compatibility, the CTE E600 MX is a true showcase model, in which flexibility meets performance.

Two replaceable front panels
A hardened 4 mm glass panel pre-installed on the left side allows the user to easily display the interior. The CTE E600 MX also offers two interchangeable front plates: A hardened glass plate and a perforated panel. The former provides an excellent optics, the latter for a better air circulation. Users have the flexibility to present their PC as they wish.

Show it in your way: Three-way GPU installation
There are three different ways of installing your graphics card:
1.Floating GPU:Placement of GPU in the center of the chassis using the supplied floating GPU bracket and pre-configured 400 mm PCI-e 4.0 riser cable
2.Up Right:Vertical suspension of GPU
3.Up Right Forward:Place the video card up to the right and face to the side panel on the PCI-e swivel slots

Includes PCI-e 4.0 riser cable and floating GPU bracket
A pre-configured 400 mm PCI-e-4.0 riser cable facilitates floating GPU and up-right forward GPU placement. The riser cable complies with the PCI-e 4.0 standard, offers a transfer rate of 16 GT/s and supports data transfer up to 64 Gb/s (bi-directional).

Maximum radiator support
The CTE E600 MX offers several mounting positions and a lot of space for own configurations. DIY radiators up to 420 mm long can be installed on the front, rear, bottom, and M/B sides. For AIO compatibility, up to 420 mm/360 mm radiators can be installed on the front, rear and M/B sides, while WAS PC enthusiasts have the flexibility to create their ideal setup.

CTE form factordesigned by Thermaltake
The CTE form factor developed by Thermaltake stands for centralized thermal efficiency and is designed to provide a high level of thermal power to critical components. The design uses a 90-degree rotation of the motherboard to create more efficient airflow routes.

Since the CPU has been moved much closer to the front and the graphics card closer to the back, an independent cold air supply is provided for the heat conduction of the CPU or the graphics card. This overall approach has enabled CTE to achieve a better and more efficient air intake by placing the main components and cooling, as well as optimizing heat dissipation from the system.

The CTE E600 MX is a new model of the CTE form factor series that uses centralized thermal efficiency and focuses on providing high thermal power to critical components.

The design uses a 90 degree rotation of the motherboard for more efficient airflow.

Move critical heat sources (CPU and graphics card) closer to cool air
Since the CPU of the CTE E600 MX has been moved closer to the front plate and the graphics card closer to the rear side, an independent cold air supply is provided for the heat dissipation of the CPU or the graphics card.

Active cooling for a more efficient intake air flow
This overall approach has enabled the CTE E600 MX to ensure a better and more efficient air intake and optimized heat dissipation from the system through the placement of the main components and cooling.

All your dream cooling components fit!
The CTE E600 MX has enormous fan and cooler installation capacity: Up to fourteen 120 mm fans or twelve 140 mm fans and 360 mm/420 mm AIO coolers on the front and rear and M/B sides. In addition, the fan brackets at the front and lower side as well as the mounting slots at the upper and rear side and the M/B-side ensure a simple installation of all the desired cooling components.

We've tested everything so you don't have to do it
At Thermaltake, we always test our products in tough conditions to ensure product quality. CTE E600 MX products have been tested for 30 minutes at 100% full load, with the best CPU, GPU and motherboard at the time of testing, while we are working with a consumer-style setup to test how the chassis behaves in real-world conditions.

Massive air flow & unbelievable power
Thermal images taken during the heat tests. With the perforated panel, we were able to ensure that the CTE E600 MX achieves massive airflow that guarantees amazing cooling performance that keeps the internal temperature low and stable while using the highest quality components.

Excellent hardware support & cooling solutions
The CTE E600 MX has an excellent expandability, which enables you to build the high-end system that you can only dream of. It can support up to an E-ATX (12"x10.5") motherboard, a CPU cooler with a maximum height of 166 mm, a VGA room with a length of up to 443.8 mm without radiator, a power supply with a length of up to 220 mm and up to two 2.5" SSD or two 3.5" HDD. Optimized for excellent cooling capabilities, the CTE E600 MX can accommodate up to fourteen 120 mm fans or twelve 140 mm fans and 360 mm/420 mm AIO coolers on the front and rear and M/B sides, allowing users to build their desired high-end system with many options.

How much space you need is up to you
In the right chamber of the CTE E600 MX you can house up to two 3.5"-hard disks in the HDD-cage and two 2.5"-drives on the drive plate.

Optimum cable management
The CTE E600 MX has a two-chamber design and plenty of room for effective cable management in the right-hand chamber. In this chamber there are numerous anchorage points available, which are supplemented with Velcro straps and cable ties from the accessory box, in order to ensure a proper and organized setup.

Everything, WAS you need is in one place
Two USB 3.0 ports, a USB 3.2 Gen 2 Type C and HD audio ports are located on the top side to enable direct access when required.

Perfect protection against dust
The fine, removable filter on the top, front, bottom and rear side as well as on the right side of the casing offer an excellent protection against dust and can be easily removed for cleaning.

This text is machine translated.

Scope of delivery

  • Thermaltake CTE E600 MX gaming casing

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)