• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake The Tower 200 Mini tower Game console casing Yellow 2 built-in fans

1/35
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Thermaltake The Tower 200 mini-tower gaming casing

  • The 4090 GPU fits perfectly
  • Perfect dust protection

Technical specifications

Product type

Game console casing

Case type

Mini tower

Factory colour

Yellow

Interfaces (front)

Headphone jack (3.5 mm)

Microphone (3.5 mm jack)

USB A (USB 3.2 1st gen)

USB C®

6.4 cm (2.5") internal slots

2

8.9 cm (3.5") internal slots

2

Features

vented

Width

300 mm

Height

537 mm

Depth

280 mm

Weight

7.7 kg

Form factor

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 300 x 537 x 280 mm

Features

2 built-in fans

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3027452 Thermaltake The Tower 200 Mini tower Game console casing Yellow 2 built-in fans

Description


The Tower 200 Bumblebee mini chassis
The Tower 200 Bumblebee is a mini ITX housing with a vertical housing design, which offers a fantastic view. It comes with two pre-installed CT140 fans each with a width of 140 mm, which provide an extraordinary thermal efficiency. It also offers enough space for a 4090 GPU and a standard power supply, which can fit all your high-end components.

Tiny, but powerful
As a new member of The Tower series, The Tower 200 Bumblebee has the same contours as its predecessors, allowing an unobstructed view of the system components. The Tower 200 offers place for a 4090 GPU, a standard power supply of up to 220 mm and a 280 mm radiator for optimum performance. In addition to the two pre-installed fans, a 140-mm fan at the top and a 140-mm fan at the rear, you can also mount a 120/140-mm fan on the mains cover. These features enable easy integration of the PC hardware without compromising on design makes WAS The Tower 200 an excellent choice for all, who wish to extend their hardware capacities.

Classic vertical housing design
The Tower 200 Bumblebee maintains the known contours of its predecessors, with a vertical housing design, which gives the housing a smaller base area, offers flexibility and minimizes the impairment of your game and working area.

Supports up to a 280 mm radiator on the right side
Despite its small size, the Tower 200 Bumblebee provides exceptional cooling performance without compromise. It supports up to a 280 mm radiator on the right side, which effectively reduces the temperature inside the housing and maintains optimum system performance.

Two CT140 PC-fans pre-installed
The Tower 200 Bumblebee has two 140-mm PWM fans, one at the top and one at the rear side, in order to offer a good cooling performance.

Secure Your Components
The Tower 200 Bumblebee has a GPU stabilizer that ensures the GPU does not shake during use or transport.

Air inlet and outlet
Some people have concerns about the cooling performance of a mini ITX chassis. However, our The Tower 200 has well thought-out cold air inlets and hot air outlets to keep the temperature inside low.

We've tested everything so you don't have to do it
At Thermaltake, we always test our products in tough conditions to ensure product quality. The Tower 200 was tested for 30 minutes at 100% full load with the highest quality CPU, GPU, and motherboard at the time of testing, while we used a consumer-style setup to test how the chassis behaves in real-world conditions.

Hardware support and cooling solution
The Tower 200 Bumblebee has good hardware support. It can have a CPU cooler with a maximum height of 200 mm, a GPU with a maximum length of 380 mm (without power supply cover), a power supply up to 220 mm long, two 2.5'''-SSDs with side bracket and two 2.5''-SSDs or two 3.5'-HDDs (without rear fans) behind the motherboard tray. Although Tower 200 is a Mini-ITX casing, it is nevertheless optimized for a good cooling. The top and rear of the chassis have two pre-installed CT140 fans to improve thermal efficiency. An additional 120 mm or 140 mm fan can be installed on the power supply cover, and up to a 280 mm all-in-one CPU cooler can be installed on the right side of the casing.

Practical I/O connections
A USB 3.2 (Gen 2) Type C and two USB 3.0 ports are placed on the top to provide direct access when needed.

DMD: Removable modular design
No more unreachable screw corners or gaps, installation is a breeze with our modular design that can be dismantled.

This text is machine translated.

Scope of delivery

  • Thermaltake The Tower 200 mini-tower gaming casing

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)