
Technical specifications
- Product type
Game console casing
- Case type
Microtower
- Factory colour
Black
- Interfaces (front)
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
- 6.4 cm (2.5") internal slots
3
- Features
Lateral vision panel
USB-A
- Width
342 mm
- Height
551 mm
- Depth
281 mm
- Weight
8.3 kg
- Form factor
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 342 x 551 x 281 mm
- Features
2 built-in fans
Window
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045774 Thermaltake The Tower 300 Microtower Game console casing Black 2 built-in fans, Window
Description
The Legacy Continues
As a new edition of the Tower series, The Tower 300 takes over the classic vertical housing design, but comes in an octagonal prism form. It possesses an astonishing hardware compatibility and offers space for a 4090-GPU, a standard power supply with up to 220 mm diameter and a 420-mm AIO-radiator. In addition, it can take up to eight 120mm/140mm fans on the top, the back, the power supply cover and the right fan bracket. If you would like to enhance the look of The Tower 300, you can purchase the 3.9" LCD Display Kit and Chassis Stand Kit, which are available separately. The former is used to display real-time component information, the latter for a unique view through a special horizontal placement.
Classic vertical housing design
The Tower 300 retains the iconic contours of its predecessors, with a vertical body design, but in an octagonal prism design that allows the enclosure to have a smaller footprint and provides flexibility and minimal impact on your gaming and working space.
Unique vision - horizontal placement of the housing
The Tower 300 can easily be individually adjusted with the optional Chassis Stand Kit, which includes a lower cover plate and a display stand for horizontal installation of the housing.
Installation:
1. Screw off the original feet on the bottom of the housing
2. Install the new housing base cover and carefully place Tower 300 on the stand
Note: It is recommended to position the radiator higher than the AIO pump.
Supports up to a 420 mm radiator on the right side
The Tower 300 offers an extraordinary cooling, as it supports up to a 420-mm radiator on the right side, which effectively reduces the temperature in the interior of the casing and maintains an optimum system performance.
Tool-free panels for easy access
The Tower 300 has three 3 mm thick hardened glass panels on the front and two perforated discs on each side. All are light and can be removed without using any tool.
Two CT140 PC-fans pre-installed
The Tower 300 has two 140-mm PWM-fans on the top side, which provide for a good cooling power.
Select the type of installation
On the right side, The Tower 300 can accommodate either three 120/140mm fans or one 420mm/360mm AIO radiator. The installation is very easy thanks to the removable fan bracket, which simplifies the process.
Air inlet and outlet
The Tower 300 has a vertical chassis design with well-designed cold air inlets and hot air outlets to keep the interior temperature low at all times.
We've tested everything so you don't have to do it
At Thermaltake, we always test our products in tough conditions to ensure product quality. The Tower 300 products were tested for 30 minutes at 100% full load, with the best CPU, GPU and motherboard at the time of testing, while we are working with a consumer-style setup to test how the chassis behaves in real-world conditions.
Massive air flow & unbelievable power
The thermal images were taken during the heat test. Thanks to the two pre-installed CT140 PC fans, we were able to ensure The Tower 300 has massive airflow that provides amazing cooling performance and low internal temperature using the highest quality components.
Perfect protection against dust
The Tower 300 has well thought-out filters on the top, the back, the inside and the inner floor, in order to protect the system from dust.
Excellent hardware support & cooling solutions
The Tower 300 offers a good hardware support. It can support a CPU cooler with a maximum height of 210 mm, a GPU with a maximum length of 400 mm (without PSU cover), a power supply with a length of up to 220 mm, three 2.5" SSDs or three 3.5" HDDs in total. Two CT140 fans are pre-installed on the top of the chassis to improve thermal efficiency. An additional 120 mm or 140 mm fan can be installed on top of the power supply cover, and up to a 420 mm/360 mm AIO CPU cooler can be installed on the right side of the chassis for maximum cooling.
Convenient I/O ports
A USB 3.2 (Gen 2) Type C and two USB 3.0 ports are located on the top to provide direct access when required.
DMD: Removable modular design
No more unreachable screw corners or gaps, installation can be a breeze with our modular design that can be disassembled.
This text is machine translated.
Scope of delivery
- Thermaltake the Tower 300 gaming casing
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































































