• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake View 51 TG ARGB Snow Midi tower PC casing White

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

White

6.4cm (2.5 ") external shafts

2

8.9 cm (3.5") external slots

2

Width

315 mm

Height

550 mm

Depth

525 mm

Weight

17.46

Wireless charging

No

Dim

(W x H x D) 315 x 550 x 525 mm

Control LEDs

Yes

Design height

550 mm

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2892794 Thermaltake View 51 TG ARGB Snow Midi tower PC casing White

Description

Features

  • Form factor:Midi Tower
  • Type PC
  • Product Colour: White. Supported power supply form factors: PS2. Installed fan (front side): 2 x 200 mm
  • Diameter supported front fans: 120,140,200 mm
  • Diameter supported side fans: 120.140 mm. Supported hard-disk drive sizes: 2.5,3.5". Width 315 mm
  • Depth: 525 mm
  • Height: 550 mm
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)