
Number
Total (€ 87.99 / piece)
€ 87.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Heating foil
- Features
splashproof
- Operating voltage
230 V AC
50 W
- Connection
Euro plug
- Lead length
1.5 m
IPX7
- Surface temperature
40 °C
- Length
610 mm
- Width
410 mm
- Dim
(L x W) 610 mm x 410 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 189280 Thermo TECH Heating foil splashproof 230 V AC 50 W IP rating IPX7 (L x W) 610 mm x 410 mm
User & Safety Instructions
User & Safety Instructions 189280 Thermo TECH Heating foil splashproof 230 V AC 50 W IP rating IPX7 (L x W) 610 mm x 410 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 136.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























