
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
14-day return policy included
Highlights & Details
H-Tronic 1114525 TSM 125 Temperature switch Component 12 V DC -55 - 125 °C
- Switching temperature can be selected freely
- Powerful and clear
- Adjustable for heating or cooling
Technical specifications
- Resolution: 0.1°C
- Cut-out for front plate: 97 x 43 mm.
- Product type
Temperature switch
- Current consumption
60 mA
- Output current
5 A
- Output rating
5 A/250 V/AC (potential free relay contact)
- Version
Component
- Operating voltage
12 V DC
- Dim
(L x W x H) 35 x 101 x 47 mm
- Features
Adjustable
- Width
101 mm
- Height
47 mm
- Length
35 mm
- Max. temperature
125 °C
- Min. temperature
-55 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 190768 H-Tronic 1114525 TSM 125 Temperature switch Component 12 V DC -55 - 125 °C
Information
Information 190768 H-Tronic 1114525 TSM 125 Temperature switch Component 12 V DC -55 - 125 °C
Description
The new temperature switch module TSM125 is ideally suited for all areas of applications, in which a temperature control in heating or cooling operation is required. Its external, pluggable temperature sensor captures measuring ranges from -55 to +125° degrees Celsius. The switching temperature is adjusted in 0.1 degree increments. A 12.7 mm large 7-segment display shows the on and off old temperature or the current temperature also. A red LED indicates also "heating", a yellow "cooling", another is lit when the relay. The electronic thermostat is not only clear and easy to use, but also safe to use. Sensor short circuit and sensor circuit are recognized immediately. The device can be used independently, but can also be used as a replacement for faulty mechanical thermostats or for digital thermometer.
This text is machine translated.
This text is machine translated.
Features
- Switching temperature can be set freely
- Min./Max display
- Remote measurement up to 50 m
- Serial Interface
- Sensor monitoring for short circuit
- Sensor monitoring for interruption
- The relay switches in case of sensor failure.
- Operating and monitoring-free operation
- Adjustable for heating or cooling
- LED indicators for relay on, sensor failure, heating, cooling.
Scope of delivery
- Temperature switch
- Temperature sensor with 2 m pluggable connection cable.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 97.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































