
Highlights & Details
Conrad Components 197730 Relay card Component 12 V DC
- Cascading of up to 255 cards
Technical specifications
- Operating voltage
12 - 24 V DC
- Current consumption
max. 300 mA
- Output rating
Contact load carrying capacity 16 A / 230 V/AC
- Version
Component
- Dim
(L x W x H) 212 x 100 x 29 mm
- Height
29 mm
- Length
212 mm
- Width
100 mm
- Inputs / outputs
8 relay outputs
- No. of relay outputs
8
- Features
Incl. adapter card
- Relay current
16 A
- Operating voltage
12 V DC
- Product type
Relay card
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 197730 Conrad Components 197730 Relay card Component 12 V DC
Information
Information 197730 Conrad Components 197730 Relay card Component 12 V DC
Conformity certificate
Conformity certificate 197730 Conrad Components 197730 Relay card Component 12 V DC
Download
Download 197730 Conrad Components 197730 Relay card Component 12 V DC
Download 197730 Conrad Components 197730 Relay card Component 12 V DC
Download 197730 Conrad Components 197730 Relay card Component 12 V DC
Description
Scope of delivery
- 8-fold relay card
- Software with source code
- Instructions for use.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 139.46*
What kind of Relay Assembly Kits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Renkforce Series Cable [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] 1.80 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/1377242_LB_00_FB/renkforce-series-cable-1x-d-sub-socket-9-pin-1x-d-sub-socket-9-pin-1-80-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
























