• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Polyimide Heating foil self-adhesive 24 V 14.4 W IP rating IPX4 (L x W) 32 mm x 19 mm

1/3
Product type
Heating foil
Operating voltage
24 V
Power
14.4 W
IP rating
IPX4
Surface temperature
842 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heating foil

Features

self-adhesive

Operating voltage

24 V

14.4 W

Material

Polyimide

Connection

Open end cable

IPX4

Surface temperature

842 °C

Length

32 mm

Width

19 mm

Dim

(L x W) 32 mm x 19 mm

Documents & Downloads

Datasheet

Datasheet 2754936 Thermo TECH Polyimide Heating foil self-adhesive 24 V 14.4 W IP rating IPX4 (L x W) 32 mm x 19 mm

User & Safety Instructions

User & Safety Instructions 2754936 Thermo TECH Polyimide Heating foil self-adhesive 24 V 14.4 W IP rating IPX4 (L x W) 32 mm x 19 mm

Information

Information 2754936 Thermo TECH Polyimide Heating foil self-adhesive 24 V 14.4 W IP rating IPX4 (L x W) 32 mm x 19 mm

More interesting products

(*All information is plus legal VAT)