• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermopad natural warmer Gr.S Sole warmer 1 Pair 78092 Max. operating time 8 h

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

20 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sole warmer Thermopad BigeM (38-39), pair

  • Up to 8 h heat duration
  • 100% natural ingredients
  • Max. temperature 45 °C

Technical specifications

  • Shoe size: S (38 - 39)
Product type

Sole warmer

Max. temperature

45 °C

Weight

90 g

Max. operating time

8 h

Factory colour

White

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345378 Thermopad natural warmer Gr.S Sole warmer 1 Pair 78092 Max. operating time 8 h

Description

The sole warmer fits in every shoe and provides comfortable warm feet even at very cold outside temperatures. Thermopad Sole warmers are manufactured to the highest quality standards and activate automatically after contact with oxygen. The warmer emits up to 8 hours of pleasant warmth The heat pads are particularly popular with emergency services, stadium visitors, winter sports, outdoor work, in the cold store, Hunt, forest, fishing, tents or in children, for whom the hand warmer facilitates the school path at freezing temperatures. The hand warmers are comfortable, discreet and odorless.

Thermopad consists of a mixture of natural substances.
This mixture consists of iron powder, salt, activated carbon, water and clay mineral (vermiculite).
The substances are carefully and in the correct proportion, so that a granule is created which has the ability to react with oxygen.
A soft fleece that enables the entry of oxygen, but not the outlet of the powder, makes the warmer the WAS he is, a small, soft heating pad of various sizes and shapes.

Thermopad Sole heaters are designed to generate up to 12 h of heat depending on the item after opening the airtight bag. The reaction is based on the simple principle of chemical oxidation. In conjunction with oxygen, thermal energy is produced, i.e. heat.
The heat is produced naturally - without substances that are harmful to the environment. Pleasant, light and always with you.

First of all, hands and feet start to freeze and then the whole body. This is due to the fact that the body only starts to freeze on the outer extremities and thus the body's own protection function concentrates the main energy on the torso. The latter can be controlled with thermo-pads in order to have fun with the sports even during longer stay in the cold as well as remain active and fully capable of concentration.

This text is machine translated.

Scope of delivery

  • 2 sole warmers
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.