• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hand warmer 2 pc(s) 2522239 Max. operating time 1 h

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

872 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand warmer

  • Stays warm for up to 30 min
  • Can be reused up to 500 times
  • 2-pc set

Technical specifications

Product type

Hand warmer

Max. temperature

55 °C

Dim

(L x W x H) 135 x 95 x 25 mm

Weight

0.3 g

Max. operating time

1 h

Factory colour

Transparent

Content

2 pc(s)

Width

95 mm

Height

25 mm

Length

135 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522239 Hand warmer 2 pc(s) 2522239 Max. operating time 1 h

Description

Whether you are wandering, coasting or skiing: While working in the fresh air the hands become cold very quickly. So it’s good to have a hand warmer in your pocket. Simply press the metal plate inside and the plastic cushion heats up. The filling of the hand warmer is totally non-toxic

Scope of delivery

  • Hand warmer 2pcs
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.