• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermopad natural warmer Hand warmer 2 pc(s) TpH30975 Max. operating time 12 h

1/8
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 2.99 / piece)
€ 7.99
-63 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand warmer 2er set

  • Up to12 h heat duration
  • 100% natural ingredients
  • Max. temperature 68 °C

Technical specifications

Product type

Hand warmer

Max. temperature

68 °C

Dim

(L x W) 80 mm x 50 mm

Weight

68 g

Max. operating time

12 h

Factory colour

White

Content

2 pc(s)

Width

50 mm

Length

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1897035 Thermopad natural warmer Hand warmer 2 pc(s) TpH30975 Max. operating time 12 h

Description

The hand warmers, often referred to as pocket ovens or pocket warmers, are simply placed in the hands or trouser pocket. The heat pads are particularly popular with rescue services, stadium visitors, winter sports, working outdoors, in the cold store, hunting, forestry, fishing, camping or with children, who can make the hand warmers easier the way to school at icy temperatures. the hand warmers are comfortable, discreet and odorless.
Simply unpack and use warmer. For better heat generation, it is recommended to put the heat pad in the jacket or trouser pocket. Even in the glove you have an optimum heat effect through the insulation.

Thermopad consists of a mixture of natural substances.
This mixture consists of iron powder, salt, activated carbon, water and clay mineral (vermiculite).
The substances are mixed carefully and in the correct ratio, so that a granulate is produced which has the ability to react with oxygen.
A soft fleece that allows oxygen to enter, but does not allow the powder to escape, makes the warmer to what it is, a small, soft cushion of heat in various sizes and shapes.

Thermopad heat pads are designed to generate up to 12 hours of heat after opening the airtight bag, depending on the item. The reaction is based on the simple principle of chemical oxidation. In combination with oxygen, thermal energy, i.e. heat, is generated.
The heat is generated naturally - without environmentally harmful substances. Pleasant, light and always with you.

First the hands and feet start to freeze and then the whole body. This is because the body first starts to freeze on the outer extremities and thus the body's own protective function concentrates the main energy on the torso. These can be controlled with thermo pads in order to have fun with the sport even during longer stays in the cold, as well as remain active and fully concentration able.

This text is machine translated.

Scope of delivery

  • 2 hand warmers
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98€ 30.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.