• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermorex TK24-T01-MG01-Ö15-S5 Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 15 °C Closing temperature 5 °C 1 pc(s)

Image similar
Product type
Bi-metallic switch
Opening temp. ± 5°C
15 °C
Closing temp. °C
5 °C
Switching voltage
250 V
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

263 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bi-metal switch TK 24

Our service for you

Technical specifications

  • Body made of plastic
  • Tolerance +/-3 °C
Product type

Bi-metallic switch

Opening temp. ± 5°C

15 °C

Closing temp. °C

5 °C

Switching voltage

250 V

Switching current (max.)

16 A

Connection

Type C CEE 7/16 plug 6.3 mm

(Ø)

14.50 mm

Content

1 pc(s)

Dim

(Ø) 14.50 mm

RoHS-compliant

Yes

Type

TK24-T01-MG01-Ö15-S5

Documents & Downloads

Datasheet

Datasheet 1678210 Thermorex TK24-T01-MG01-Ö15-S5 Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 15 °C Closing temperature 5 °C 1 pc(s)

Description

The ТК 24-Thermostat (DIN EN60730-1) is a temperature-sensitive switch for the cyclic operation. It is designed in such a way that the required temperature between two defined temperature limits are maintained, whereby the switching on and off the electrical circuit is controlled automatically.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)