• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermorex TK24-T02-MG08-Ö220-S200 Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 220 °C Closing temperature 200 °C 1

Image similar
Product type
Bi-metallic switch
Opening temp. ± 5°C
220 °C
Closing temp. °C
200 °C
Switching voltage
250 V
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

240 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bi-metal switch TK 24

Our service for you

Technical specifications

  • Body made of ceramic
  • Tolerance +/-3 °C
Product type

Bi-metallic switch

Opening temp. ± 5°C

220 °C

Closing temp. °C

200 °C

Switching voltage

250 V

Switching current (max.)

16 A

Connection

Type C CEE 7/16 plug 6.3 mm

(Ø)

14.50 mm

Content

1 pc(s)

Dim

(Ø) 14.50 mm

RoHS-compliant

Yes

Type

TK24-T02-MG08-Ö220-S200

Documents & Downloads

Datasheet

Datasheet 1678208 Thermorex TK24-T02-MG08-Ö220-S200 Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 220 °C Closing temperature 200 °C 1

User & Safety Instructions

User & Safety Instructions 1678208 Thermorex TK24-T02-MG08-Ö220-S200 Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 220 °C Closing temperature 200 °C 1

Description

The ТК24 thermostat (DIN EN 60730-1) is a temperature-sensitive switch for cyclic operation. It is designed to maintain the required temperature between two defined temperature limits, which automatically controls the switching on and off of the electrical circuit. This item comes standard with the M4x6 thread.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)