• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermorex TK32-T01-MG01-Ö240- MR Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 240 °C 1 pc(s)

Image similar
Product type
Bi-metallic switch
Opening temp. ± 5°C
240 °C
Switching voltage
250 V
Switching current (max.)
16 A
Connection
Type C CEE 7/16 plug 6.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bi-metal switch TK32

Our service for you

Technical specifications

  • Manual reset
  • Body made of ceramic
  • Tolerance +/-3 °C
Product type

Bi-metallic switch

Opening temp. ± 5°C

240 °C

Switching voltage

250 V

Switching current (max.)

16 A

Connection

Type C CEE 7/16 plug 6.3 mm

(Ø)

14.50 mm

Content

1 pc(s)

Dim

(Ø) 14.50 mm

RoHS-compliant

Yes

Type

TK32-T01-MG01-Ö240- MR

Documents & Downloads

Datasheet

Datasheet 1678254 Thermorex TK32-T01-MG01-Ö240- MR Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 240 °C 1 pc(s)

Description

The bimetal peeler ТК 32 (DIN EN60730-1) is a temperature-sensitive switch with a defined cut-off temperature. The switch this temperature is reached, it switches on the electrical circuit switches off automatically. With the manual reset the switch can be reset after cooling the temperature. The switch-off temperature can be freely selected. The TK32 works as a normally closed contact (NC).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)