• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 20009 1:10, 1:14 N/A 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fire extinguisher

Scale

1:10

1:14

Dim

(Ø x L) 14 mm x 45 mm

Content

1 pc(s)

Length

45 mm

(Ø)

14 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545344 Thicon Models 20009 1:10, 1:14 N/A 1 pc(s)

Description

Fire extinguisher red made of plastic with metal holder and mounting screws.

This text is machine translated.