• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 50415 1:14 Bucket 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bucket

Scale

1:14

Dim

(L x W x H) 89 x 18 x 9 mm

Content

1 pc(s)

Length

89 mm

Width

18 mm

Height

9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898882 Thicon Models 50415 1:14 Bucket 1 pc(s)

Description

Prototypical shovel elaborate made from metal.
Ideal for every construction site.

This text is machine translated.

Scope of delivery

  • 1x shovel made up of metal