• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 20138 Sand bag 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Sand bag

Dim

(L x W x H) 55 x 40 x 10 mm

Content

1 pc(s)

Length

55 mm

Width

40 mm

Height

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898916 Thicon Models 20138 Sand bag 1 pc(s)

Description

Sandbag as cargo for pallets.

This text is machine translated.

Scope of delivery

  • 1x sandbag

More interesting products

(*All information is plus legal VAT)