• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 50327 Roof light mount 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter: 4mmLED: 3V 60mA
Product type

Roof light mount

Dim

(Ø x H) 4 mm x 24 mm

Content

1 pc(s)

Width

160 mm

Height

24 mm

(Ø)

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614355 Thicon Models 50327 Roof light mount 1 pc(s)

Description

Stainless steel lampshade for rear roof mounting with work lights and rotating beacon lights. The Lambbracket has 4 working headlights with LEDs and 2 rotating beacons in LED technology.

This text is machine translated.

Scope of delivery

  • Metal bracket
  • 2x Beacon lights
  • 4x headlight
  • Fixing screws