• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 20123 1:10 Roof tent 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width: 150mm, Length: 185-280mm, Height: 20-140mm
Product type

Roof tent

Scale

1:10

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614346 Thicon Models 20123 1:10 Roof tent 1 pc(s)

Description

Very high-quality tent made of fabric sewn with roof rack and ladder.

This text is machine translated.

Scope of delivery

  • Tent
  • Roof rack
  • Conductor
  • Linkage
  • Accessories
  • User manual.

Hints

The tent can be folded out.

More interesting products

(*All information is plus legal VAT)