• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 50340 1:14 Side marker 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

  • LED: 3.2V, 60mA
Product type

Side marker

Scale

1:14

Dim

(L x W x H) 16 x 7.4 x 9 mm

Content

1 pc(s)

Length

16 mm

Width

7.4 mm

Height

9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614549 Thicon Models 50340 1:14 Side marker 1 pc(s)

Description

Small and high-quality metal marker lights with LED and different caps. The marker lights have a M3 thread and can be easily attached anywhere.

This text is machine translated.

Scope of delivery

  • 2x marker lamp with LED
  • 4x cap yellow
  • 4x cap red
  • 4x cap white

More interesting products

(*All information is plus legal VAT)