• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 20078 1:10, 1:14 Block 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

1:10 / 1:14 axle stands

  • Functional
  • 2 pieces.

Technical specifications

Product type

Block

Scale

1:10

1:14

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611110 Thicon Models 20078 1:10, 1:14 Block 2 pc(s)

Description

Functional jack stands made of steel with mechanics. The fork can be unlocked with the lever.

This text is machine translated.

Features

  • High Max: 92 mm, Height: 60 mm, width: 44 mm, min depth: 38 mm

Scope of delivery

  • 2 axle stands

More interesting products

(*All information is plus legal VAT)