• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 20000 Shackle 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Shackle

Dim

(L x W) 20 mm x 12 mm

Content

2 pc(s)

Length

20 mm

Width

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545336 Thicon Models 20000 Shackle 2 pc(s)

Description

High-quality shackle with flange plate and mounting material made of metal red powder-coated.
Flange: 13 x 13 mm
Shackle Length: 20 mm, width: 12 mm, thickness: 3 mm
Shackle bolts: M3 x 10 mm
Mounting screws: M2 x 6 mm

This text is machine translated.

Scope of delivery

  • 2 shackles.

More interesting products

(*All information is plus legal VAT)