• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 20148 1:10 Welding kit 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Bottle blue: Diameter: 15mm, height: 82mm
  • Bottle silver: Diameter: 20mm, height: 55mm
Product type

Welding kit

Scale

1:10

Weight

75 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898925 Thicon Models 20148 1:10 Welding kit 1 pc(s)

Description

Realistic welding machine made of metal. Especially the small pressure gauges catch in the eye. Ideal as loading for pallets or for decoration.

This text is machine translated.

Scope of delivery

  • 1x gas cylinder blue, 1x gas bottle silver, 1x gas burner

More interesting products

(*All information is plus legal VAT)