• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 50329 1:14 Rear cross member 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LED: 3V 60mA
Product type

Rear cross member

Scale

1:14

Dim

(L x W x H) 100 x 175 x 32 mm

Content

1 pc(s)

Length

100 mm

Width

175 mm

Height

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614357 Thicon Models 50329 1:14 Rear cross member 1 pc(s)

Description

Complete stainless steel rear cross member for Tamiya VOLVO models.The rear cross beam is delivered completely mounted with trailer coupling and headlights. The original Tamiya back light glasses must be used here and are not included. The cross rail is simply inserted and screwed onto the chassis from above. Especially the details, like the compressed air lines, are eye-catching.

This text is machine translated.

Scope of delivery

  • Rear cross member completely mounted with trailer coupling
  • 2x headlight square black
  • 2 Compressed air connection
  • Screws and tools

More interesting products

(*All information is plus legal VAT)