• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 50337 1:14 Side marker 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • LED: 3V 60mA
Product type

Side marker

Scale

1:14

Dim

(L x W x H) 61 x 5.5 x 10.5 mm

Content

1 Pair

Length

61 mm

Width

5.5 mm

Height

10.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614364 Thicon Models 50337 1:14 Side marker 1 Pair

Description

Position lamp with metal bracket for mounting on the frame.

This text is machine translated.

Scope of delivery

  • 2x holder with LED

More interesting products

(*All information is plus legal VAT)