• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 906023 Truck Puller Poison 1:14 Motor 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Truck Puller Motor Poison

  • Entry for more fun and speed
  • Low maintenance and are characterized by super high speeds and torque off
  • With smooth-running bearings for a long service life
  • Fitted with motor cable and interference suppression board as standard
  • Speed: 6,500 rpm;output: 165 NMM
  • This text is machine translated.

Technical specifications

  • Speed: 6,500 rpm
  • output: 165 NMM
Product type

Motor

Scale

1:14

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338615 Carson Modellsport 906023 Truck Puller Poison 1:14 Motor 1 pc(s)