• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 20010 1:10 N/A 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Petrol drum

Scale

1:10

Dim

(Ø x H) 60 mm x 96 mm

Content

1 pc(s)

Height

96 mm

(Ø)

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545345 Thicon Models 20010 1:10 N/A 1 pc(s)

Description

Red painted petrol barrel made of plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)