• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 20109 1:16 N/A 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting plate 16 x 11mm
  • Mounting bracket 30 mm
  • Ø Ball 5.8 mm
Product type

Trailer hitch

Scale

1:16

Dim

(Ø x H) 30 mm x 18 mm

Weight

23 g

Content

1 pc(s)

Length

25 mm

Width

16 mm

Height

18 mm

(Ø)

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390526 Thicon Models 20109 1:16 N/A 1 pc(s)

Description

Stable trailer coupling made of metal with mounting bracket.
The coupling is a kit.
Due to the compact design also suitable for small models in 01:16.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)