• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 21017 Container 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Container

Dim

(L x W x H) 216 x 180 x 188 mm

Weight

854 g

Content

1 pc(s)

Length

216 mm

Width

180 mm

Height

188 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898938 Thicon Models 21017 Container 1 pc(s)

Description

CNC-milled container set with floor. The doors can be opened.
The container fits onto the container chassis 55027. Stacked with our LESU stacker 58250.

This text is machine translated.

Scope of delivery

  • CNC-machined plastic parts in white, instructions.

Hints

Plastic adhesive is needed separately.

More interesting products

(*All information is plus legal VAT)