
Total (€ 4,269.00 / piece)
€ 4,269.00
incl. VAT
14-day return policy included
Highlights & Details
Thicon Models 55049 Stralis X-Way 3-Seitenkipper 6x6 1:14 Electric RC model truck Kit
Technical specifications
- Saddle height: 80mm
- Product type
RC model truck
- Dim
(L x W) 525 mm x 182 mm
- Engine type
Electric
- Model craft type
HGV
- Weight
6000 g
- Scale
1:14
- Model version
Kit
- Model
Stralis X-Way 3-Side Copper 6x6
- Width
182 mm
- Length
525 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2614445 Thicon Models 55049 Stralis X-Way 3-Seitenkipper 6x6 1:14 Electric RC model truck Kit
Description
Fully assembled 6x6 chassis with hydraulic 3-side tipper and matching Stralis X-Way cab. The frame and many attachment parts are made of stainless steel and are already mounted.Lockable 6x6 axles guarantee maximum force on the ground! 7.2V motor, 3-speed transmission and servos for differential lock are already installed.The cab still needs to be mounted. Battery and remote control are required as an option. The truck is equipped with an air-spring dummy on the rear axles, which work very well through internal spiral springs. The chassis is equipped with a lot of fine details and is nevertheless suitable for hard use on the ground!
This text is machine translated.
This text is machine translated.
Scope of delivery
- Completely mounted 6x6-chassis made of stainless steel with lockable axles
- Cab kit unpainted
- Motor
- Gears
- Servos
- Hydraulics
- User manual.
What kind of RC HGV Truck Engines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































