• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models Hydraulics oil 100 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 69.90)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Intended use

Shock absorber

Product type

Hydraulics oil

Content

100 ml

Documents & Downloads

Security datasheet

Security datasheet 2390519 Thicon Models Hydraulics oil 100 ml

Description

Hydraulic oil HLP22 100 ml : High-quality hydraulic oil for models with hydraulic systems.

This text is machine translated.

Features

  • High pressure absorption capacity
  • Excellent wear protection
  • High air and water separation capacity
  • Very good viscosity temperature behavior
  • High resistance to aging
  • Neutral to sealing materials
  • Reliable corrosion protection.

More interesting products

(*All information is plus legal VAT)